reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27795 :: LED Panel,


LED PANEL 200MM MIT EINSTELLBARER LICHTFARBE

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white, neutral white, daylight
    • Protection class
    • IP44
  • General
    • Type
    • LED mounting panel
    • Technology
    • LED
    • Assembly
    • rund
    • Material
    • Aluminium
    • Durability
    • 30000
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.716 kg
  • Electrical values
    • Performance
    • 14 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 900 lm
    • Duration of life
    • 30000 h
  • Measures
    • Cable length
    • 0.8 m
    • Ø
    • 187 mm
    • Øexternal
    • 200 mm
    • Height
    • 2 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
LED Panel, 12W, 120 LED, 200mm,

warmwhite, neutralwhite and daylightwhite adjustable, incl. 80mm cabel + LED drive
Case made of aluminum
Matte cover
120 SMD Epistar LED, 900 Lumen
Warm white 3000K, neutral white 4500K and daylight white 6000K on the light switch adjustable
Life 30,000 hours.
Dimmable with reverse phase control dimmer
Including electronic LED ballast
With 80mm connection cable
Flat design
easy construction
For indoor and outdoor use



Manufacturer : HEITRONIC
Factory number : 27795
Package weight : 0.66 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white, neutral white, daylight
    • Protection class
    • IP44
  • General
    • Type
    • LED mounting panel
    • Technology
    • LED
    • Assembly
    • rund
    • Material
    • Aluminium
    • Durability
    • 30000
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.716 kg
  • Electrical values
    • Performance
    • 14 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 900 lm
    • Duration of life
    • 30000 h
  • Measures
    • Cable length
    • 0.8 m
    • Ø
    • 187 mm
    • Øexternal
    • 200 mm
    • Height
    • 2 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual