Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27790 :: LED panel, 7 W, Ø 143 mm, warm white and blue


HEIT 27790

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 10000 h
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Height
    • 10 mm
    • Øexternal
    • 143 mm
    • Depth
    • 22 mm
    • Installation dimension
    • 100 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • Terminals

  • Made from high-quality aluminium

  • Matt light emission surface

  • 30 warm white LEDs, 400 lumen, 53 blue LEDs

  • Energy efficiency class A

  • Beam angle: 120°

  • Including 300-mm connecting cable and external LED ballast

  • With 130-mm connecting cable with free ends

  • Flat design

  • Three functions to choose from: white, blue, or white and blue

  • Starts with white automatically (if switched off for longer than 20 seconds)

  • For indoor use



Technical data:

Rated voltage: 230 V AC/3 V/18 V DC
Number of bulbs: 83
Rated luminous flux: 400 lm
Beam angle: 120°
IP: 20
Connection cable: 130.00 mm
Material: aluminium, plastic
Connecting cable: 300.00 mm
Ballast package contents: LED driver
Outer diameter: 143.00 mm
Installation diameter: 100.00 mm
Installation depth: 22.00 mm
Installation height: 10.00 mm



Manufacturer : HEITRONIC
Factory number : 27790
Package weight : 0.483 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 10000 h
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Height
    • 10 mm
    • Øexternal
    • 143 mm
    • Depth
    • 22 mm
    • Installation dimension
    • 100 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • Terminals
Datasheet/manual