reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27641 :: LED panel, rectangular, 11 W, dimmable, cool white, EEC A


HEIT 27641

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Color temperature
    • 6000 K
    • Protection class
    • IP20
  • General
    • Type
    • LED Panel
    • Technology
    • LED
    • Assembly
    • eckig
    • Durability
    • 50000
    • Colour
    • Aluminium
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 11 W
    • Approval
    • ERP
  • Lamp properties
    • Light current
    • 540 lm
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Measures
    • Length
    • 200 mm
    • Width
    • 200 mm
    • Height
    • 22 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
• High-grade aluminium casing
• 84 warm-white LEDs
• Energy efficiency class A
• Service life: 50,000 h
• Dimmable with trailing edge dimmer
• Electronic ballast included
• With 80 mm connecting cable
• Flicker-free instant start
• Flat design
• For indoor use

Technical data:
230 V AC, 84 cool white LED, 10 W, 640 lm, 6000 K
Product dimensions
External dimensions: 200x200 mm Installed dimensions:
170x160 mm Housing thickness: 22 mm
Light emission surface: 130x130 mm

230V AC, 24 V DC, max. 11 W
540 lm, Ra 80



Manufacturer : HEITRONIC
Factory number : 27641
Package weight : 0.74 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Color temperature
    • 6000 K
    • Protection class
    • IP20
  • General
    • Type
    • LED Panel
    • Technology
    • LED
    • Assembly
    • eckig
    • Durability
    • 50000
    • Colour
    • Aluminium
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 11 W
    • Approval
    • ERP
  • Lamp properties
    • Light current
    • 540 lm
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Measures
    • Length
    • 200 mm
    • Width
    • 200 mm
    • Height
    • 22 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual