reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27640 :: LED panel, rectangular, 10 W, dimmable, warm-white, EEC A


HEIT 27640

  • Product Description
  • Technical information
  • General
    • Type
    • Einbauleuchte, Panel
    • Assembly
    • eckig
    • Technology
    • LED
    • Socket
    • LED fest verbaut
    • Colour
    • Aluminium
  • Lamp properties
    • Light current
    • 430 lm
    • Nominal capacity
    • 11 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Measures
    • Width
    • 200 mm
    • Height
    • 22 mm
    • Length
    • 200 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Approval
    • ERP
  • Power supply
    • Mains voltage input
    • 230 V AC
• High-grade aluminium casing
• 84 warm-white LEDs
• Service life: 50,000 h
• Dimmable
• Energy efficiency class A
• Electronic ballast included
• With 200mm connecting cable
• Flicker-free instant start
• Flat design
• For indoor use
Technical data:
230 V AC, 84 warm-white LED, 10 W, 540 lm, 3000 K, Ra 80
Product dimensions
External dimensions: 200x200 mm Installed dimensions:
170X160 mm Housing thickness: 22 mm
Light emission surface: 130x130 mm



Manufacturer : HEITRONIC
Factory number : 27640
Package weight : 0.724 kg
RoHS : conform
Technical information
  • General
    • Type
    • Einbauleuchte, Panel
    • Assembly
    • eckig
    • Technology
    • LED
    • Socket
    • LED fest verbaut
    • Colour
    • Aluminium
  • Lamp properties
    • Light current
    • 430 lm
    • Nominal capacity
    • 11 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Measures
    • Width
    • 200 mm
    • Height
    • 22 mm
    • Length
    • 200 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Approval
    • ERP
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual