reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27447 :: LED panel, rectangular, 10 W, 150 x 150 mm

Item-No.: HEIT 27447
€34,50



Bargain Item!
Limited amount available.

HEIT 27447

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Color temperature
    • 6000 K
    • Protection class
    • IP20
  • General
    • Type
    • LED Panel
    • Technology
    • LED
    • Assembly
    • eckig
    • Durability
    • 30000
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 24 V
  • Lamp properties
    • Light current
    • 450 lm
    • Duration of life
    • 30000 h
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Length
    • 150 mm
    • Width
    • 150 mm
    • Height
    • 5 mm
  • Power supply
    • Mains voltage input
    • 230 V AC

  • Suitable for recessed mounting

  • 112 daylight-white SMD LEDs, 450 lumen

  • Matt light emission surface

  • Energy efficiency class: A++

  • Service life: 30,000 hours

  • Includes external LED ballast

  • 100-mm primary cable with free ends

  • 100-mm secondary cable and connector

  • LED ballast and 280-mm cable with socket

  • Installation depth including mounting brackets: 78 mm

  • For indoor use



Technical data:

Rated voltage: 230 V AC, 24 V DC, 420mA
Rated output: 10.00 W
Number of bulbs: 112
Light colour: daylight white
Rated luminous flux: 450 lumen
Beam angle: 120°
IP: 20
Connection cable: 100.00 mm
Material: aluminium
Colour: white
Connecting cable: 280.00 mm
Ballast package contents: LED driver
Outer diameter: 150.00 mm.
Length: 150.00 mm
Installation depth: 24.00 mm
Installation height: 5.00 mm



Manufacturer : HEITRONIC
Factory number : 27447
Package weight : 0.506 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Color temperature
    • 6000 K
    • Protection class
    • IP20
  • General
    • Type
    • LED Panel
    • Technology
    • LED
    • Assembly
    • eckig
    • Durability
    • 30000
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 24 V
  • Lamp properties
    • Light current
    • 450 lm
    • Duration of life
    • 30000 h
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Length
    • 150 mm
    • Width
    • 150 mm
    • Height
    • 5 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual