Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27445 :: LED panel, rectangular, 10 W, 200 x 107 mm, daylight white

Item-No.: HEIT 27445
€25,80



Bargain Item!
Limited amount available.

HEIT 27445

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 210 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 6000 K
    • Average rated life
    • 30000 h
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 117 mm
    • Height
    • 6 mm
    • Length
    • 210 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 24 V
  • Power supply
    • Mains voltage input
    • 230 V AC

  • Suitable for recessed mounting

  • 84 daylight-white SMD LEDs, 210 lumen

  • Energy efficiency class: A++

  • Matt light emission surface

  • Service life: 30,000 hours

  • Incl. external LED ballast

  • 100-mm primary cable with free ends

  • 100-mm secondary cable with plug

  • LED ballast and 280-mm cable with socket

  • Installation depth including mounting brackets: 78 mm

  • For indoor use



Technical data:

Rated voltage: 230 V AC, 24 V DC, 420 mA
Rated output: 10.00 W
Number of illuminants: 84.
Light colour: daylight white
Rated luminous flux in lumen: 210 lm
Not dimmable
Beam angle: 120°
IP: 20
Connection cable: 100.00 mm
Material: aluminium
Colour: white
Connecting cable: 280.00 mm
Ballast package contents: LED driver
Outer diameter: 117.00 mm
Length: 210.00 mm
Mounting depth: 27.00 mm
Mounting height: 6.00 mm



Manufacturer : HEITRONIC
Factory number : 27445
Package weight : 0.564 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 210 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 6000 K
    • Average rated life
    • 30000 h
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 117 mm
    • Height
    • 6 mm
    • Length
    • 210 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 24 V
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual