Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27015 :: LED Panel FINO


LED PANEL FINO 9W 300x100MM NEUTRALWEISS

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Aluminium, plastic
    • Technology
    • LED
    • Model
    • FINO
    • Colour
    • White
  • Lamp properties
    • Light current
    • 520 lm
    • Nominal capacity
    • 9 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 25000 h
  • Measures
    • Width
    • 300 mm
    • Height
    • 5 mm
    • Cable length
    • 2 m
    • Length
    • 100 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.31 kg
  • Electrical values
    • Voltage
    • 12 V
  • Power supply
    • Mains voltage input
    • 230 V AC
LED Panel FINO

9 W
300 x 100 mm
neutralwhite
including 2 m connection cable + plug
Matte light emission surface
45 neutral white Epistar SMD LED, 520 Lumens
Energy efficiency class A
Lifetime 25,000 hours.
Viewing Angle 100 °
With 2 m connection cable + connector
With 200mm connection cable + connector and free ends for direct connection
Screw-through (screws + covers inclusive)
Flat design
For indoors



Manufacturer : HEITRONIC
Factory number : 27015
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Aluminium, plastic
    • Technology
    • LED
    • Model
    • FINO
    • Colour
    • White
  • Lamp properties
    • Light current
    • 520 lm
    • Nominal capacity
    • 9 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 25000 h
  • Measures
    • Width
    • 300 mm
    • Height
    • 5 mm
    • Cable length
    • 2 m
    • Length
    • 100 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.31 kg
  • Electrical values
    • Voltage
    • 12 V
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual