reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27011 :: LED Panel FINO


LED PANEL FINO 3W 100x100MM NEUTRALWEISS

  • Product Description
  • Technical information
  • General
    • Type
    • LED mounting panel
    • Assembly
    • eckig
    • Material
    • Plastic/aluminium
    • Technology
    • LED
    • Model
    • FINO
    • Colour
    • weiß
  • Lamp properties
    • Light current
    • 150 lm
    • Nominal capacity
    • 3 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 25000 h
  • Measures
    • Width
    • 100 mm
    • Height
    • 5 mm
    • Cable length
    • 2 m
    • Length
    • 100 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.14 kg
  • Electrical values
    • Voltage
    • 12 V
  • Power supply
    • Mains voltage input
    • 230 V AC
LED Panel FINO, 3W, 100x100mm,

neutralwhite, including 2 m connection cable + plug
Matte light emission surface
15 neutral white Epistar SMD LED, 150 Lumens
Energy efficiency class A
Lifetime 25,000 hours.
Viewing Angle 100 °
With 2 m connection cable + connector
With 200mm connection cable + connector and free ends for direct connection
Screw-through (screws + covers inclusive)
Flat design
For indoors



Manufacturer : HEITRONIC
Factory number : 27011
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED mounting panel
    • Assembly
    • eckig
    • Material
    • Plastic/aluminium
    • Technology
    • LED
    • Model
    • FINO
    • Colour
    • weiß
  • Lamp properties
    • Light current
    • 150 lm
    • Nominal capacity
    • 3 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 25000 h
  • Measures
    • Width
    • 100 mm
    • Height
    • 5 mm
    • Cable length
    • 2 m
    • Length
    • 100 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.14 kg
  • Electrical values
    • Voltage
    • 12 V
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual