reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 26058 :: Track-mounted LED spotlight, RAIO, 45 W, 24°


HEIT 26058

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlights
    • Design
    • schwenkbar
    • Assembly
    • rund
    • Technology
    • LED
    • Socket
    • LED fest verbaut
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3330 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 40000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 161 mm
    • Height
    • 234 mm
    • Length
    • 131 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 24 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC

  • High-quality aluminium housing

  • Clear hardened safety glass

  • 1 warm white Epistar COB LED, 3330 lumens

  • Energy efficiency class A

  • Service life: 40,000 hours

  • Beam angle: 24°

  • Spotlight swivels 180°

  • Integrated ballast

  • 3-phase universal adapter included

  • For indoor use



Technical data:

Rated voltage: 230 V AC
Light colour: warm white
Rated luminous flux: 3330 lm
Beam angle: 24°
IP: 20
Material: aluminium, plastic, glass
Colour: white
Outer diameter: 110.00 mm
Height: 234.00 mm.
Depth: 161.00 mm



Manufacturer : HEITRONIC
Factory number : 26058
Package weight : 1.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlights
    • Design
    • schwenkbar
    • Assembly
    • rund
    • Technology
    • LED
    • Socket
    • LED fest verbaut
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3330 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 40000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 161 mm
    • Height
    • 234 mm
    • Length
    • 131 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 24 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual