reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23301 :: LED recessed panel 184x184 mm, 11 W, warm white, EEC A+


HEIT 23301

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 3000 K
  • General
    • Type
    • LED mounting panel
    • Technology
    • LED
    • Assembly
    • eckig
    • Material
    • Kunststoff/Aluminium
    • Durability
    • 30000
    • Colour
    • Silver
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.514 kg
  • Electrical values
    • Performance
    • 11 W
  • Lamp properties
    • Light current
    • 410 lm
    • Duration of life
    • 30000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Measures
    • Depth
    • 20 mm
    • Installation dimension
    • 170 x 160 mm
    • Length
    • 184 mm
    • Width
    • 184 mm
    • Height
    • 2 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz

• High-grade aluminium casing
• Light exits through opal pane
• 84 warm-white LED, 430 lm
Dimmable
• Energy efficiency class: A
• Service life: 30,000 hours
• Ballast included
• 1-m cable included
• Flat design
• Beam angle: 120°
• For indoor use


Rated voltage: 230 V AC
Rated output: 11.00 W
Number of bulbs: 84
Light colour: warm white
Lumens: 430 lm
Beam angle: 120°
IP: 44
Connection cable: 1000.00 mm
Material: aluminium, silver tone
Colour: silver
Installation depth 60.00 mm



Manufacturer : HEITRONIC
Factory number : 23301
Package weight : 0.665 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 3000 K
  • General
    • Type
    • LED mounting panel
    • Technology
    • LED
    • Assembly
    • eckig
    • Material
    • Kunststoff/Aluminium
    • Durability
    • 30000
    • Colour
    • Silver
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
  • Weights
    • Weight
    • 0.514 kg
  • Electrical values
    • Performance
    • 11 W
  • Lamp properties
    • Light current
    • 410 lm
    • Duration of life
    • 30000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Measures
    • Depth
    • 20 mm
    • Installation dimension
    • 170 x 160 mm
    • Length
    • 184 mm
    • Width
    • 184 mm
    • Height
    • 2 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual