reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23240 :: Ceiling mounting ring, swivelling, white, GU5.3


HEIT 23240

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed ceiling luminaire
    • Design
    • Swivelling
    • Assembly
    • rund
    • Material
    • Steel sheet
    • Socket
    • GU5.3
    • Colour
    • White
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • Max. 50 W
    • Voltage
    • 12 V
  • Measures
    • Cable length
    • 0.1 m
    • Depth
    • 60 mm
    • Installation dimension
    • 68 mm
    • Height
    • 4 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • AMP-Stecker

  • Steel housing

  • Replaceable bulb

  • For GU5.3 bulb max. 35 W (with aluminium reflector max. 50 W)

  • With 100-mm connecting cable + AMP connector

  • Spotlight swivels 30°

  • For indoor use


Technical data:

Rated voltage: 12 V
Rated output: 35.00 W
IP: 20
Material: steel
Colour: white
Connecting cable: 100.00 mm
Mounting diameter: 68.00 mm
Mounting depth: 60.00 mm
Mounting height: 4.00 mm



Manufacturer : HEITRONIC
Factory number : 23240
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed ceiling luminaire
    • Design
    • Swivelling
    • Assembly
    • rund
    • Material
    • Steel sheet
    • Socket
    • GU5.3
    • Colour
    • White
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • Max. 50 W
    • Voltage
    • 12 V
  • Measures
    • Cable length
    • 0.1 m
    • Depth
    • 60 mm
    • Installation dimension
    • 68 mm
    • Height
    • 4 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • AMP-Stecker
Datasheet/manual