reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23232 :: Ceiling mounting ring, fixed, chrome, GU5.3

Item-No.: HEIT 23232
Colour:

€1,99




HEIT 23232

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed ceiling luminaire
    • Design
    • Rigid
    • Assembly
    • rund
    • Material
    • Steel sheet
    • Socket
    • GU5.3
    • Colour
    • Chrome, glossy
  • Lamp properties
    • Nominal capacity
    • 35 W
  • Measures
    • Height
    • 5 mm
    • Cable length
    • 0.1 m
    • Øexternal
    • 80 mm
    • Depth
    • 60 mm
    • Installation dimension
    • 55 mm
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 12 V
  • Power supply
    • Mains voltage input
    • 230 V AC

  • Steel sheet housing

  • For GU5.3 bulb max. 35 W

  • Fixed version

  • With 100-mm connecting cable + free ends

  • Fitting for indoor use


Technical data:

Rated voltage: 12 V
Rated output: 35.00 W
Number of bulbs: 1
IP: 20
Material: steel sheet
Colour: chrome
Connecting cable: 100.00 mm
Outer diameter: 80.00 mm
Mounting diameter: 55.00 mm
Mounting depth: 60.00 mm
Mounting height: 5.00 mm



Manufacturer : HEITRONIC
Factory number : 23232
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed ceiling luminaire
    • Design
    • Rigid
    • Assembly
    • rund
    • Material
    • Steel sheet
    • Socket
    • GU5.3
    • Colour
    • Chrome, glossy
  • Lamp properties
    • Nominal capacity
    • 35 W
  • Measures
    • Height
    • 5 mm
    • Cable length
    • 0.1 m
    • Øexternal
    • 80 mm
    • Depth
    • 60 mm
    • Installation dimension
    • 55 mm
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 12 V
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual