Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EINBAURING SIL W :: Silicone enclosure, low-voltage halogen spotlight, white

Item-No.: EINBAURING SIL W
Colour:

€14,80




EINBAURING SIL W

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed ceiling enclosure
    • Design
    • für Ø 50 mm LED- und Halogen-Leuchtmittel
    • Material
    • Silicone
    • Model
    • MAXI
    • Colour
    • White
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Øexternal
    • 78 mm
    • Depth
    • 50 mm
    • Installation dimension
    • 68 mm

"MAXI" series 1000 silicone enclosure for low voltage — halogen — recessed spotlight, white

• Absolutely rust free
• Resistant to UV, ozone and ageing
• Easy and quick to install and remove
• Excellent resistance to weather and marine climates
• Can also be used for store and exhibition construction (to change the decor)
• White

Mounting diameter: 68 mm (standard size also for UP outlets)
Installation depth: 50 mm
Outer dimension: 78 mm
For LED and halogen illuminants that radiate the heat outwards
51 mm, 12 V, up to 35 W,

Do not use Cool Beam illuminants



Manufacturer : INTER BÄR GMBH
Factory number : 1000-008.01
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed ceiling enclosure
    • Design
    • für Ø 50 mm LED- und Halogen-Leuchtmittel
    • Material
    • Silicone
    • Model
    • MAXI
    • Colour
    • White
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Øexternal
    • 78 mm
    • Depth
    • 50 mm
    • Installation dimension
    • 68 mm
Datasheet/manual