Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EINBAU SIL GU10W :: Silicone enclosure, GU10 floodlight, white

Item-No.: EINBAU SIL GU10W
Colour:

€22,40




EINBAU SIL GU10W

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed ceiling enclosure
    • Design
    • für Ø 50 mm LED- und Halogen-Leuchtmittel
    • Material
    • Silicone
    • Model
    • MAXI
    • Socket
    • GU10
    • Colour
    • White
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Cable length
    • 0.2 m
    • Øexternal
    • 79 mm
    • Depth
    • 85 mm
    • Installation dimension
    • 68 mm

MAXI GU10 1000-series silicone recessed floodlight enclosure

For high-voltage halogen and LED illuminants with GU10 lamp base

  • Absolutely rust-free silicone enclosure

  • Resistant to UV, ozone and ageing

  • Easy and quick to install and remove

  • Excellent resistance to weather and maritime climates

  • Can also be used in shop and exhibition construction (to fit the decor)

  • GU10 lamp holder included loose with strain relief and assembly enclosure

  • Pre-assembled with approx. 200 mm of insulated connection cable

  • For GU10 halogen illuminants Ø 51 mm, 230 V, up to 35 W or GU10 LED illuminants up to 5 W


Only suitable for halogen lamps that emit heat forwards. Do not use cool beam illuminants.

Mounting diameter: 68 mm (standard size, including for in-wall outlets)
Installation depth: approx. 85 mm with lamp holder
Outer dimensions: 79 mm Ø, height approx. 55 mm (without lamp holder)



Manufacturer : INTER BÄR GMBH
Factory number : 1000-508.01
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed ceiling enclosure
    • Design
    • für Ø 50 mm LED- und Halogen-Leuchtmittel
    • Material
    • Silicone
    • Model
    • MAXI
    • Socket
    • GU10
    • Colour
    • White
  • Specials
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Cable length
    • 0.2 m
    • Øexternal
    • 79 mm
    • Depth
    • 85 mm
    • Installation dimension
    • 68 mm
Datasheet/manual