Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DLR230-W24-830 :: LED recessed downlight, 24 W, 2000 lm, 3000 K


DLR230-W24-830

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 2000 lm
    • Nominal capacity
    • 24 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 24 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Measures
    • Øexternal
    • 230 mm
    • Depth
    • 69 mm
    • Installation dimension
    • 200 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
RP240 LED recessed downlight AC 230 V 24 W 2300 lm 48 Samsung SMD 3000°K 120° warm white 20~100% dimmable

Driverless technology

Description
This dimmable and flat recessed downlight with 48 Samsung SMD LEDs can be used to replace a standard 125-W bulb or a downlight with 2 x 26-W compact fluorescent bulbs.

Advantages
This recessed downlight uses high-voltage technology, meaning that an additional ballast is not required — allowing for a more compact design. In addition, this product boasts provides a long service life of up to 50,000 operating hours (compared to fluorescent bulbs with only approx. 6000 operating hours). In contrast to bulbs, LED lights emit instant 100% light, they do not flicker when switched on, generate less heat and are switch-proof and shock resistant

Area of application
Suitable for general lighting in the home, in retail spaces, in stairwells and in corridors.

Please note
Not suitable for outdoor use.

Nominal wattage 24 W
Consumption kWh/1000 h 24 kW/1000 h
Base -
Power factor >0.5
Start time in seconds <1s
Mercury content 0.0 mg
Protection class IP20
Operating frequency 50 ~ 60 Hz
Rated output 24 W
Operating voltage AC 230 V
Comparable performance output (in watt) 125 W
Dimmable Yes
Operating temperature: 0°C to +45°C
Housing type Flush-mounted
Dimmable 20~100%, leading-edge phase
For use in enclosed lights No
Rated luminous flux 90° 2000 lm
Candela 732 cd
Premature failure rate <5%
Beam angle 120°
LED colour warm white
Switch cycles >50,000
° Kelvin 3000°K
Luminous flux at end of service life % >70%
CRI (Colour Rendering Index) >83 Ra
Service life in hours 50,000
Service life time at 6000 h 0.9
Luminous flux factor at 6000 h 0.8
Effective luminous flux in lumen 2000 lm
Nominal luminous flux in lumen 2300 lm
Number of LEDs 48



Manufacturer : LED GALAXY
Factory number : DLR23-W24-830
Package weight : 0.91 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 2000 lm
    • Nominal capacity
    • 24 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 24 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Measures
    • Øexternal
    • 230 mm
    • Depth
    • 69 mm
    • Installation dimension
    • 200 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual