Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DLR125-W10-830 :: LED recessed downlight, 10 W, 647 lm, 3000 K


DLR125-W10-830

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 647 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 10 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Measures
    • Øexternal
    • 125 mm
    • Depth
    • 40 mm
    • Installation dimension
    • 90 mm
  • Lighting
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz

This dimmable and flat recessed downlight with 20 Samsung SMD LEDs can be used to replace a standard 40-W bulb or a downlight with an 18-W compact fluorescent bulb.

Advantages
This recessed downlight uses high-voltage technology, meaning that an additional ballast is not required — allowing for a more compact design. In addition, this product boasts provides a long service life of up to 50,000 operating hours (compared to fluorescent bulbs with only approx. 6000 operating hours). In contrast to bulbs, LED lights emit instant 100% light, they do not flicker when switched on, generate less heat and are switch-proof and shock resistant

Area of application
Suitable for general lighting in the home, in retail spaces, in stairwells and in corridors.

Nominal wattage 10 W
Consumption kWh/1000 h 10 kW/1000 h
Base -
Power factor >0.5
Start time in seconds <1s
Mercury content 0.0 mg
Protection class IP20
Operating frequency 50 ~ 60 Hz
Rated output 10 W
Operating voltage AC 230 V
Comparable performance output (in watt) 50 W
Dimmable Yes
Operating temperature: 0°C to +45°C
Housing type Flush-mounted
Dimmable 20~100%, leading-edge phase
For use in enclosed lights No
Rated luminous flux 90° 647.8 lm
Candela 237 cd
Premature failure rate <5%
Beam angle 120°
LED colour warm white
Switch cycles >30,000
° Kelvin 3000°K
Luminous flux at end of service life % >70%
CRI (Colour Rendering Index) >83 Ra
Service life in hours 50,000
Service life time at 6000 h 0.9
Luminous flux factor at 6000 h 0.8
Effective luminous flux in lumen 647.8 lm
Nominal luminous flux in lumen 745 lm
Number of LEDs 20

Please note
Not suitable for outdoor use.



Manufacturer : LED GALAXY
Factory number : DLR125-W10-830
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 647 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 10 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Measures
    • Øexternal
    • 125 mm
    • Depth
    • 40 mm
    • Installation dimension
    • 90 mm
  • Lighting
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual