reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAB 35427 :: TERRA PANTRiA 3700 Flat / 4000K


terra PANTRiA 3700 FLAT / 4000 K

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Polycarbonat, ABS
    • Technology
    • LED
    • Model
    • TERRA PANTRiA
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3700 lm
    • Nominal capacity
    • 36 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
  • Measures
    • Width
    • 595 mm
    • Height
    • 55 mm
    • Length
    • 595 mm
  • Implementation
    • Protection class
    • Front: IP43, Back: IP20
    • Dimmable
    • Yes
    • Angle of radiation
    • 113 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 103 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Flat, efficient and a uniform illumination - the terra pantria LED panel is the chic solution for a modern office environment.
With as little as 23.5mm (driver incl.) the panel impresses with its very slim design. It is perfect for grid ceilings with a shortage of depth.
The high efficiency of 100 Lumen per watts is coupled with a light flux of over 3.600 Lumen and 36 watts power input.
With its UGR value of <19, the TERRA PANTRiA Flat provides perfect light conditions for display work stations in offices, schools or doctor’s offices.
The front case is made from high quality synthetic material (PMMA). The coloring is a neutral white (RAL9003).

The back features a quick connector slot, feed-through wiring, cable relief and a contact safety device.
This enables a quick, easy and safe product installation.
We offer a warranty of 5 years for the TERRA PANTRiA Flat.



Manufacturer : BAB DISTRIBUTION
Factory number : LEDB0039
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Polycarbonat, ABS
    • Technology
    • LED
    • Model
    • TERRA PANTRiA
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3700 lm
    • Nominal capacity
    • 36 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
  • Measures
    • Width
    • 595 mm
    • Height
    • 55 mm
    • Length
    • 595 mm
  • Implementation
    • Protection class
    • Front: IP43, Back: IP20
    • Dimmable
    • Yes
    • Angle of radiation
    • 113 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 103 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz