reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAB 26265 :: TERRA PANTRiA 3700 CRI 93 / 3000K


terra PANTRiA 3700 CRI 93 3000 K

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • eckig
    • Material
    • Polycarbonat, ABS
    • Technology
    • LED
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3700 lm
    • Nominal capacity
    • 36 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
  • Measures
    • Width
    • 595 mm
    • Length
    • 595 mm
  • Implementation
    • Protection class
    • Front: IP43, Back: IP20
    • Dimmable
    • Yes
    • Angle of radiation
    • 113 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 103 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
The TERRA PANTRiA LED panel is the perfect solution, wherever professional illumination is needed. Great energy efficiency won’t lead to a lack in quality of lighting ever again.
Our TERRA PANTRiA LED panel is highly versatile and can be installed into every standard grid ceiling.
The quick and easy mounting process keeps the installation costs to a minimum.
The build in reflector guarantees a unique, uniform illumination.
Our CRI93 model is the ideal choice to achieve a true-color display. The UGR value of 15 minimizes the dazzling effect.
The nice side effect: Pleasant lighting contributes to a more focused, motivated and efficient work performance.



Manufacturer : BAB DISTRIBUTION
Factory number : LEDB0016
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • eckig
    • Material
    • Polycarbonat, ABS
    • Technology
    • LED
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3700 lm
    • Nominal capacity
    • 36 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
  • Measures
    • Width
    • 595 mm
    • Length
    • 595 mm
  • Implementation
    • Protection class
    • Front: IP43, Back: IP20
    • Dimmable
    • Yes
    • Angle of radiation
    • 113 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 103 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz