Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FE2CU 200X300 :: Photo board, epoxyd, double-sided, 200x300 mm

Item-No.: FE2CU 200X300
€8,30
Category of goods: 1 = discountable

FE2CU 200X300

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Both sides
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 300 mm
    • Width
    • 200 mm
Photo board, epoxyd, double-sided

Exposure times:
30W UV tubes 60 - 90s
1000 W halogen 45 - 70s
250W Nitraphot 12 - 15 mi
500W Nitraphot 6 - 7 mi
At a distance of approx. 30 cm and max. format 150x200, at 25 - 30°C in 25 - 90s depending on how fresh the bath is.

With a fresh ammonium persulphate batch of 40 - 50°C: 5 - 10 minutes. Please see our catalogue for more information on exposure and etching times



Manufacturer : PROMA
Factory number : 1012000300
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Both sides
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 300 mm
    • Width
    • 200 mm
Datasheet/manual