Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEL 175X125-2 :: Photo PCB, double-sided, 175x125 mm, 1.5 mm, 35 µ

Item-No.: BEL 175X125-2
€3,50
Category of goods: 1 = discountable

BEL 175X125-2

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Both sides
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 175 mm
    • Width
    • 125 mm

Double-sided photo PCB

Premium quality original Bungard base material.

Tested and approved in accordance with MIL, UL, VDE, IEC, NEMA and other regulatory safety standards agencies. The boards are protected with blue protective film that features a black adhesive side.



Manufacturer : BUNGARD
Factory number : 120306Z51
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Both sides
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 175 mm
    • Width
    • 125 mm
Datasheet/manual