Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEL 160X100-2 :: Photo PCB, double-sided, 160x100 mm, 1.5 mm, 35 µ

Item-No.: BEL 160X100-2
€2,50
Category of goods: 1 = discountable

BEL 160X100-2

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Both sides
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm

Double-sided photo PCB

Premium quality original Bungard base material.

Tested and approved in accordance with MIL, UL, VDE, IEC, NEMA and other regulatory safety standards agencies. The boards are protected with blue protective film that features a black adhesive side.



Manufacturer : BUNGARD
Factory number : 120306Z33
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Both sides
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
Datasheet/manual