Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK QP COMBO3 :: HDD docking housing USB 3.0 > SATA IDE HDDs


Sharkoon QuickPort Combo USB3.0

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, IDE
    • External
    • USB 3.0
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • Power cable, USB cable, IDE cable
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA, IDE
    • System requirements
    • Win XP/Vista/7/8 (32-bit and 64-bit)
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

With the high-quality QuickPort Combo USB 3.0, modern SATA hard drives as well as older IDE devices can be quickly, easily and conveniently connected to compatible devices such as a PC or laptop via a USB 3.0 interface.
The 2.5" and 3.5" SATA hard drives are inserted into a slot on the docking station, while the IDE devices (hard drives or optical drives) are connected to the corresponding front port on the QuickPort Combo USB 3.0; the IDE cables required are supplied with the device.
The accessory kit also includes a power adapter, a 100-cm USB 3.0 cable and a Quick Start Guide to get you up and running quickly.

Features:
• Enables the direct connection of a SATA hard drive to your PC
• Front port for an IDE device (hard drive or optical drive)
• Suitable for 2.5" and 3.5" hard drives (IDE and SATA), as well as 5.25" optical drives (IDE)
• External interface: USB 3.0
• Premium workmanship
• On/off switch
• LEDs for power and disk access
• Supported operating systems: Win XP/Vista/7/8 (32-bit and 64-bit)
• Dimensions: 130 x 95 x 70 mm (L x W x H)
• Weight: ~550 g

Package contents:
• QuickPort Combo USB 3.0
• Power adapter (12 V/3 A)
• USB 3.0 cable
• IDE cable for 3.5" devices
• IDE cable for 2.5" hard drives
• 4-pin power cable
• Quick start guide

Note: Max. hard drive capacity: 4 TB



Manufacturer : SHARKOON
Factory number : 4044951011797
Package weight : 0.981 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, IDE
    • External
    • USB 3.0
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • Power cable, USB cable, IDE cable
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA, IDE
    • System requirements
    • Win XP/Vista/7/8 (32-bit and 64-bit)
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DC mounted socket, round, 2-pin