Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK QP COMBO :: HDD docking housing USB 2.0 > SATA IDE HDDs


SHARK QP COMBO

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, IDE
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA, IDE
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

With the QuickPort Combo, SHARKOON is taking note of countless customer requests and presenting a QuickPort for SATA hard drives and IDE devices.

As in the other models in the QuickPort series, 2.5" or 3.5" SATA hard drives are inserted into a slot in the device.
The QuickPort Combo's main attraction is the IDE connector on the front on the device to which IDE hard drives (2.5" and 3.5") or IDE optical drives can be connected quickly and easily.

The QuickPort Combo connects to any PC or laptop via USB. The power is supplied to the device via the power adapter provided.

Features:
• Enables the direct connection of a SATA hard drive to your PC
• Front port for an IDE device (hard drive or optical drive)
• Suitable for 2.5" and 3.5" hard drives (IDE and SATA), as well as 5.25" optical drives (IDE)
• External interface: USB 2.0
• Premium workmanship
• On/off switch
• LEDs for power and disk access
• No driver required for Windows ME/2000/XP/Vista/7, Mac OS X and higher

Included with delivery:
• QuickPort Combo
• Current adapter
• USB cable
• IDE cable for 3.5" devices
• IDE cable for 2.5" hard drives
• Power cable
• Quick start guide

---HARD DRIVES NOT INCLUDED---



Manufacturer : SHARKOON
Factory number : QUICKPORT COMBO
Package weight : 0.97 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, IDE
    • External
    • 2.0
    • Transfer rate
    • 480 (USB)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA, IDE
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual