Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK QP0015 :: USB 2.0 docking station, SATA 2.5" + 3.5", white


LogiLink Quickport USB 2.0 für 2.5 / 3.5 SATA weiß

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • 2.0
    • Transfer rate
    • 480 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • White
    • Illumination
    • Status LED
    • HDD
    • SATA
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Quickport USB 2.0 for 2.5" & 3.5" SATA, white


-- Hard disk not included --

• USB 2.0 docking station
• Connect to PC via USB 2.0
• Suitable for 2.5" and 3.5" SATA hard disks
• Specification according to USB 2.0 standard
• Button to eject the hard disk
• LED display for power and data flow
• Supports USB hot plug
• Including USB connection cable
• 12 V/2 A power supply unit included
• Colour: white

With the LogiLink docking station you can connect 2.5" and 3.5" S-ATA hard disks to your computer without opening the PC or using external hard disk housing. It is easy to connect to the computer using the supplied USB 2.0 cable. Now, the hard disk can be plugged into the upper opening of the docking station. The power supply and data flow are displayed via LED, and by pressing the eject button the hard disk is ejected.

--Hard disk not included--




Manufacturer : LOGILINK
Factory number : QP0015
Package weight : 0.634 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • 2.0
    • Transfer rate
    • 480 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • 2.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Hard drive docking station
    • Colour
    • White
    • Illumination
    • Status LED
    • HDD
    • SATA
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual