Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AU0013 :: USB 3.0 to SATA III adapter including power supply unit


LOGILINK AU0013

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Mains frequency
    • n/a Hz
    • Mains plug
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

USB 3.0 to S-ATA III adapter from LogiLink to connect SATA hard disks, CD drives etc. to the USB 3.0 port. Transfer rates of up to 5 Gbps, backwards compatible with USB 2.0 and USB 1.1. A blue LED indicates adapter activity.

• USB 3.0 to SATA III adapter
• Connector 1: USB 3.0-A plug
• Connector 2: SATA data & power
• Additional DC connector for external power supply unit
• USB 3.0 transfer rates up to 5 Gbps
• Specification: Serial ATA Rev. 3.0 (backwards compatible)
• Specification: USB Rev. 3.0
• (Backwards compatible with USB 2.0 & 1.1)
• Supports ATA/ATAPI LBA48 addressing mode
• Compatible with 2.5" & 3.5" SATA hard disks



Manufacturer : LOGILINK
Factory number : AU0013
Package weight : 0.358 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
  • Power supply
    • Mains frequency
    • n/a Hz
    • Mains plug
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual