Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AU0012 :: USB 3.0 > 6.4cm (2.5") SATA adapter including cable

Item-No.: LOGILINK AU0012
€10,50



Bargain Item!
Limited amount available.

LogiLink SATA auf USB 3.0 Adapter

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA

USB 3.0 to 2.5" S-ATA adapter from LogiLink to connect S-ATA hard disks, CD drives etc. to the USB 3.0 port. Transfer rates of up to 5 Gbps, backwards compatible with USB 2.0 and USB 1.1. A blue LED indicates adapter activity.

• USB 3.0 to SATA adapter
• Connector 1: USB 3.0-A plug
• Connector 2: SATA
• USB 3.0 transfer rates up to 5 Gbps
• Specification: Serial ATA Rev. 2.0 (backwards compatible)
• Specification: USB Rev. 3.0
• (Backwards compatible with USB 2.0 & 1.1)
• Blue LED for activity



Manufacturer : LOGILINK
Factory number : AU0012
Package weight : 0.113 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
  • Specials
    • Specification
    • SATA
Datasheet/manual