Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC704-6G :: Adapter USB 3.0 > HDD/SSD/DVD


Icy Box IB-AC704-6G SATA auf USB 3.0 Adapter

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Converter
    • Colour
    • Yes
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
The small and the tall
The contents are pretty straightforward. The IB-AC704-6G plugs into a SATA hard drive. The USB cable connects to your computer. The power supply (included) is needed if your device requires external power like a 3.5" HDD or a DVD-/BluRay drive. (2.5" drives use power from the USB port.)

Key Features
  • Supports 2.5" and 3.5" SATA III HDD/SSD
  • Power supply for use with a 3.5" HDD or 5.25" device
  • USB 3.0 host interface 5 Gbit/s with UASP
  • OS independent
  • Plug & Play and Hot Swap



Manufacturer : ICYBOX
Factory number : 70650
Package weight : 0.222 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Converter
    • Colour
    • Yes
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Assembly
    • External
    • Material
    • Plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes