Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC6031-U3 :: Adapter USB 3.0 > 2.5 HDD/SSD


RaidSonic Icy Box IB-AC6031-U3, USB -> SATA 2.5

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • 2.5" SATA I/II/III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Accessory
    • Faux leather bag
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Material
    • Plastic

Adapter and housing or housing and adapter?

ICY BOX IB-AC6031-U3 for a 2.5 SATA SSD or hard drive consists of an adapter SATA to USB 3.0 and power supply and a faux-leather housing. You can use both individually or together. The adapter connects the hard drive directly to a computer, media player or similar.
The faux-leather box provides space for the adapter and connected SSD/hard drive. Otherwise it can be used for dust-protective storage of a 2.5 SSD/hard drive.

Adapter cable 2.5 SATA SSD/HDD to USB 3.0.
  • Supports 2.5 SATA SSD and HDD (7-15 mm high)

  • Includes hard drive protective bag made from artificial leather

  • Plug & Play and hot swap

  • USB 3.0 host up to 5 Gbit/s

  • Backwards compatible with USB 2.0/1.1




Manufacturer : ICYBOX
Factory number : 70635
Package weight : 0.11 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • 2.5" SATA I/II/III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Accessory
    • Faux leather bag
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • No
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Material
    • Plastic