Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-125CH :: USB 3.0 HDD/SSD Dock with OTB


ICY BOX HDD/SSD Dock IB-125CH

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Aluminium/plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
2 in 1
The IB-125CH comes in handy when you need a dockingstation but lack USB 3.0 Ports. It is for 2.5" and 3.5" SATA HDDs and provides 3x USB 3.0 ports. The aluminium casing provides a firm stand and good looks. The 2.5" HDDs might have a height of 9.5 or 12.5 mm, even 15 mm. Due to its power supply the dock also runs HDDs with high power needs and can charge your USB devices at the same time. Furthermore USB 3.0 accelerates the transfer of huge data, e. g. movies, enormously.

Features:
  • HDD docking station with USB HUB and charging function
  • With OTB - One Touch Backup function (Windows)
  • Supports both 2.5" and 3.5" SATA HDD, capacity unlimited
  • Supports SATA I/II/III
  • USB 3.0 Host Interface up 5 Gbit/s with UASP
  • LEDs for power, HDD access, USB access, OTB
  • Supports Windows & Mac
  • Plug & Play and Hot Swap
  • Powersupply AC 100-240 V~50/60 Hz 1.5 A to DC 12 V/3 A



Manufacturer : ICYBOX
Factory number : 20927
Package weight : 0.742 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Aluminium/plastic
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes