reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-124CL-U3 :: Icy dual clone dock, USB 3.0

Item-No.: ICY IB-124CL-U3
€39,90




Icy Box IB-124CL-U3, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Aluminium/plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Dual docking and cloning station for 2.5" and 3.5" SATA hard disks with JBOD function and USB 3.0

Key features
  • JBOD — the PC recognises two independent drives

  • Clone a bootable system disk without any additional software, PC or expert knowledge

  • High-quality aluminium housing

  • Supports 2.5" and 3.5" SATA I/II/III hard disks

  • USB 3.0 host port — up to 5 Gbit/s with UASP support

  • LED display for operation and hard disk activity and cloning

  • Plug & Play and hot swap

  • Supports: Windows and Mac


JBOD docking and cloning station
If you have a cupboard full of hard disks that you work with on a regular basis then you will certainly appreciate this dual dock for 2.5" and 3.5" SATA hard disks. The 2.5" hard disks can be 12.5 mm or 15 mm in height. With its power supply, the dock can also power hard disks that require a 12-V voltage. The aluminium housing is attractive and ensures stability. UASP support gets the most out of the USB 3.0 port and enables you to transfer even large amounts of data such as films in next to no time.



Manufacturer : ICYBOX
Factory number : 20925
Package weight : 0.749 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Clone DUAL docking station hard drives
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Aluminium/plastic
  • Specials
    • Specification
    • Dual
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual