Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-111STU3 :: USB 3.0 DOCK / 6.4 cm - 8,9 cm SATA HDD / ALU


IB-111STU3-WH

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Height
    • 55 mm
    • Length
    • 140 mm
    • Width
    • 80 mm
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Hard drive docking station
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Weights
    • Weight
    • 0.3 kg
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 3.0 docking station for 2.5 and 3.5 SATA hard drives

---Hard drive not included---

• Stylish aluminium housing
• Supports 2.5 and 3.5 hard drives
• USB 3.0 host port up to 5 Gbit/s
• Backwards compatible with USB 2.0/1.1
• Supports:
- USB 2.0: Windows 98/ME/ 2000/XP/Vista/7, Mac OS >;9.1
- USB 3.0: Windows XP/Vista/7
• Hot plug & play and hot swap
• LED for operation and hard drive access

Just the job!
Docking stations are mainly used when the disks need to be placed quickly and frequently.
Nothing should get stuck, jam or be too loose. Not even the hundredth or thousandth change.
The IB-111 offers the best conditions: a solid aluminium body.

Pack contents: 1x IB-111StU3-Wh, 1x power supply unit, 1x power cable, 1x USB 3.0 cable, 1x manual



Manufacturer : ICYBOX
Factory number : 20705
Package weight : 0.576 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB), 1500/3000 (E-SATA)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Height
    • 55 mm
    • Length
    • 140 mm
    • Width
    • 80 mm
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Hard drive docking station
    • Colour
    • White aluminium
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Weights
    • Weight
    • 0.3 kg
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • Plug housing
    • Power supply, on device
    • 50/60
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin