Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1686 :: MR-U3-6G docking station, USB 3.0


Fantec MR-U3-6G Dockingstation, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • HDD
    • SATA
    • Technology
    • Hot Swap
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The FANTEC MR-U3-6G is a compact DOCKING STATION for 6.35 cm (2.5 inches) & 8.89 cm (3.5 inches) SATA I/II/III hard drives or SSDs. It is up to 70% faster than conventional hard drive housing thanks to full support for SATA III 6G hard drives and the new UASP SMTP transfer protocol. Quick and easy installation with plug-and-play means that the hard drive is ready to use in no time. Hard drives can be replaced more quickly and easily because there are no screws or brackets. Robust finishing and a base plate reinforced with metal ensure a high level of stability.

• Suitable for 2.5 inch & 3.5 inch SATA I/II/III hard drives and SSDs (max. 6 TB)
• USB 3.0 port for highest data transfer rates up to 5 Gbit/s
• Supports SATA III 6G with the new UASP standard
• Blue status LED to display operation and access
• High level of stability and robust finishing
• Dimensions (W x D x H): 135 x 70 x 95 mm



Manufacturer : FANTEC
Factory number : 1686
Package weight : 0.777 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II, SATA III
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, manual, power supply
    • Type
    • Hard drive docking station
    • Colour
    • Black
    • Illumination
    • Status LED
    • HDD
    • SATA
    • Technology
    • Hot Swap
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin