Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1442 :: USB 3.0 HDD Sneaker 6.4 cm (2.5"), 8.9 cm (3.5")


Fantec HDD-Sneaker, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Height
    • 50 mm
    • Width
    • 128 mm
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Hard drive docking station
    • Colour
    • White/black/orange
    • Illumination
    • Status LED
    • Power supply
    • External
    • System requirements
    • 2000, XP, VISTA, 7
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

HDD docking station with USB 3.0

With the SUPERSPEED USB 3.0 port, you can achieve super-fast data transfers at 5 Gbit/s. For quick switches of hard drive, even during operation.

• Suitable for 2.5 inch & 3.5 inch SATA 1/2/3 hard drives and SSDs (max. 4 TB)
• USB 3.0 SUPERSPEED port
• One-touch back-up function (available when connected via USB)
• Back-up software included with delivery
• Blue status LEDs
• Switch hard drives faster without screws and without a frame
• Network switch (back)

Accessories supplied:
• USB 3.0 cable
• Power supply unit
• CD with manual and back-up software



Manufacturer : FANTEC
Factory number : 1442
Package weight : 0.634 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
    • Height
    • 50 mm
    • Width
    • 128 mm
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Hard drive docking station
    • Colour
    • White/black/orange
    • Illumination
    • Status LED
    • Power supply
    • External
    • System requirements
    • 2000, XP, VISTA, 7
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
    • Material
    • Plastic
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin