Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70545 :: 3.5" hard disk IDE to SATA interface converter


DIGITUS DA-70545

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • IDE
    • External
    • IDE > SATA
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Technology
    • Plug & play
    • Design
    • 8.9 cm (3.5”) IDE HDD

---HARD DRIVES NOT INCLUDED---

Easy to install:
Connect the converter to a 3.5 (8.9-cm) IDE hard drive and secure with two screws. The hard drive is now ready to connect to the SATA interface.

• Allows the continued use of existing IDE hard drives, e.g. in a new PC with SATA interface.
• Suitable for 3.5 (8.9-cm) IDE hard drives. Converts the IDE into a SATA interface
• The closed metal enclosure ensures easy installation without tangled cables
• Supports SATA and SATA II standards with up to 1.5-Gbps transfer rate
• Supported ATA/ATAPI data transfer rates: 66, 100, 133 and 150 MB/s
• SATA plug and play operation, no additional software necessary
• Supports hard drive brands Maxtor, Samsung, IBM, Hitachi, Seagate and Western Digital (adapter incl.)



Manufacturer : DIGITUS
Factory number : DA-70545
Package weight : 0.129 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • IDE
    • External
    • IDE > SATA
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Technology
    • Plug & play
    • Design
    • 8.9 cm (3.5”) IDE HDD
Datasheet/manual