reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95240 :: mSATA > 1 x SATA 7-pin socket converter


Delock Konverter mSATA > 1 x SATA 7 Pin Buchse

  • Product Description
  • Technical information
  • General
    • Type
    • Converter
    • HDD
    • SATA
    • Design
    • mSATA > 1x SATA
  • Interfaces
    • SATA
    • Yes

This miniPCIe module converts mSATA interfaces into SATA 7-pin interfaces. SATA hard drives, for instance, can be connected to the module. The module is suitable for a full-size slot. The cutout in the centre of the PCB allows the SATA connector to be accessed from both sides.

Technical data
• Connectors: mSATA plug > SATA 7-pin socket
• Interface: mSATA
• Format: miniPCIe full-size
• Data transfer rates of up to 6 Gb/s
• Cut-out in centre
• Dimensions: (L x W x H): approx. 51 x 30 x 6 mm
• OS independent, no driver installation required

System requirements
• Motherboard with one free miniPCIe slot
With mSATA interface

Package contents
• MiniPCIe converter
• 2 screws
• User manual



Manufacturer : DELOCK
Factory number : 95240
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Converter
    • HDD
    • SATA
    • Design
    • mSATA > 1x SATA
  • Interfaces
    • SATA
    • Yes