Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62517 :: M.2 NGFF > SATA 7-pin adapter


Delock Adapter M.2 NGFF > SATA 7 pin

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • M.2 NGFF
  • General
    • Type
    • Converter
    • Power supply
    • No
    • Technology
    • Plug & play

This Delock adapter converts your M.2 NGFF interface into a SATA 7-pin interface. This enables you to connect, e.g., SATA SSDs to the M.2 NGFF interface.

Technical data
• Connectors: M.2 NGFF key B+M plug > SATA 7-pin socket
• Interface: SATA
• Format: M.2 NGFF 2260
• Suitable for M.2 NGFF connector with key B or key M
• Data transfer rates of up to 6 Gb/s
• Temperature range: -40 ~ +85°C
• Dimensions: (LxWxH): approx. 60 x 22 x 11 mm
• OS independent, no driver installation required

System requirements
• One free M.2 NGFF interface with key B or key M

Package contents
• Adapter
• 1 x screws
• User manual



Manufacturer : DELOCK
Factory number : 62517
Package weight : 0.034 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA
    • External
    • M.2 NGFF
  • General
    • Type
    • Converter
    • Power supply
    • No
    • Technology
    • Plug & play