Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62511 :: SATA 7-pin > mSATA converter


Delock Konverter SATA 7pin > mSATA

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • mSATA
    • External
    • SATA
  • General
    • Type
    • Converter
    • Power supply
    • No
    • HDD
    • mSATA
    • Technology
    • Plug & play
  • Interfaces
    • SATA
    • Yes

This Delock converter can be used to connect an mSATA module. It can be internally integrated into your system via the SATA 7-pin interface.

Technical data
• Connectors: SATA 7-pin connector > mSATA socket, 4-pin power connector
• Data transfer rates of up to 6 Gb/s
• For 3.3 V mSATA modules
• Bootable
• Dimensions: (LxWxH): approx. 76 x 42 x 7 mm
• OS independent, no driver installation required

System requirements
• One free SATA interface

Package contents
• Converter
• Power connector cable to Molex 4-pin



Manufacturer : DELOCK
Factory number : 62511
Package weight : 0.05 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • mSATA
    • External
    • SATA
  • General
    • Type
    • Converter
    • Power supply
    • No
    • HDD
    • mSATA
    • Technology
    • Plug & play
  • Interfaces
    • SATA
    • Yes