Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61882 :: Delock USB 3.0 to SATA 6" Gb/s converter


DELOCK 61882

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • SATA, SATA II
    • Transfer rate
    • 5000 (USB), 1500/3000/6000 (SATA)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 3.0 to SATA 6 Gb/s

This Delock converter can be connected to your PC or notebook via USB interface and used to operate hard drives, SSDs and other drives with 22-pin SATA interfaces. SATA 6 Gb/s specification supports fast data transfer rates if your device complies with SATA 6 Gb/ and the converter is connected to a USB 3.0 interface on your system.
The supplied power supply unit can be used for 3.5 SATA hard drives or optical drives.

Technical data
• Connectors: USB 3.0 A plug >
1 x 22-pin SATA 6 Gb/s socket
1 x DC power socket
• For SATA hard drives, SATA SSD, optical drives etc.
• Supports SATA 1.5 Gb/s, SATA 3 Gb/s and SATA 6 Gb/s
• Data transfer rate up to 5 Gb/s
• Backwards compatible with USB 2.0 and USB 1.1
• LED display
• Bootable
• Plug & play

System requirements
• Windows 2000/XP/XP-64/Vista/Vista-64/7/7-64, Linux from Kernel 2.6.31
• PC or notebook with a free USB port

Package contents
• USB 3.0 - SATA 6 Gb/s converter
• External power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 61882
Package weight : 0.301 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • SATA, SATA II
    • Transfer rate
    • 5000 (USB), 1500/3000/6000 (SATA)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 6.4 cm (2.5”) / 8.9 cm (3.5”)
  • General
    • Accessory
    • USB cable, power supply
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • External
    • HDD
    • SATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / 8.9 cm (3.5”) SATA HDD
    • Assembly
    • External
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin