Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61881 :: SATA 22-pin > mSATA converter


DeLOCK SATA 22-Pin zu mSATA Adapter

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • mSATA
    • External
    • SATA, SATA II
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • HDD
    • mSATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / mSATA HDD
    • Assembly
    • Internal
  • Interfaces
    • SATA
    • Yes

This Delock converter is the size of a 2.5 HDD and allows
a full-size mSATA module to be connected. It can be integrated into your system internally via the SATA
22-pin interface. Furthermore,
the optional Delock 65228 adapter enables a half-size mSATA module
to be installed.

• 2.5" HDD format
• For connection to SATA 22-pin
• For mSATA modules
• Dimensions: approx. 100 mm x 65 mm (L/W)

System requirements
• A free SATA 22-pin interface
Package contents
• Converter
• Screws



Manufacturer : DELOCK
Factory number : 61881
Package weight : 0.024 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • mSATA
    • External
    • SATA, SATA II
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • General
    • Type
    • Converter
    • HDD
    • mSATA
    • Technology
    • Plug & play
    • Design
    • 6.4 cm (2.5”) / mSATA HDD
    • Assembly
    • Internal
  • Interfaces
    • SATA
    • Yes