Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61757 :: USB 3.0 > SATA HDD adapter including power supply unit


DeLOCK SATA 3Gb/s auf USB 3.0 Adapter

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • Technology
    • Plug & play
    • Design
    • 8.9 cm (3.5”) S-ATA HDD
    • Assembly
    • External
  • Power supply
    • Mains frequency
    • n/a Hz
    • Mains plug
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

This converter can be used to operate SATA hard drives with 22-pin interfaces on USB 3.0 ports.
The supplied power supply unit supplies power to the attached SATA device.

• USB 3.0 specification
• For SATA devices with 22-pin connector
• For SATA I/II hard drives, SATA SSD etc.
• Data transfer rate up to 5 Gbit/s
• Backwards compatible with USB 2.0
• Bootable

System requirements
• Windows 2000/XP/XP-64/Vista/Vista-64/7/7-64,
Linux from Kernel 6.2.31
• PC or notebook with a free USB port

Package contents
• USB 3.0 - SATA converter
• External power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 61757
Package weight : 0.325 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • General
    • Type
    • Converter
    • Colour
    • Black
    • Illumination
    • Status LED
    • Power supply
    • Yes
    • Technology
    • Plug & play
    • Design
    • 8.9 cm (3.5”) S-ATA HDD
    • Assembly
    • External
  • Power supply
    • Mains frequency
    • n/a Hz
    • Mains plug
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual