reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61486 :: USB 3.0 to SATA/IDE 40-pin and 44-pin converter


Delock Konverter USB 3.0 zu SATA / IDE 40 und 44

  • Product Description
  • Technical information
  • Implementation
    • Internal
    • IDE, SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, power supply unit, power cable
    • Type
    • Converter
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • IDE / SATA

The Delock converter allows the 2.5 or 3.5 IDE and SATA drives to be connected to the USB port on your computer. This enables you to connect a drive directly to a USB port without requiring an external enclosure. The included power supply unit powers the converter and the connected drives. The Backup function enables you to backup your PC to a connected hard drive or SSD.

Technical data
• Connectors: 1 x micro USB type B socket, 1 x DC power socket, 1 x 4-pin power connector, 1 x SATA 6 Gb/s 22-pin socket, 1 x IDE 40-pin socket, 1 x IDE 44-pin socket
• Function keys: 1 x on/off switch, 1 x Backup button
• For hard drives, SSDs, optical drives
• Data transfer rate: USB 3.0 up to 5 Gbit/s, SATA up to 6 Gbit/s, IDE up to 133 Mbit/s
• Backup function
• Allows simultaneous use of two IDE drives and one SATA drive
• LED display
• Plug & play

Power supply unit specification
• Plug-in power pack
• Input: AC 100 ~ 240 V/50 ~ 60 Hz/0.8 A
• Output: 12 V/2 A
• Earth outside, positive inside
• Dimensions: interior ø approx. 2.5 mm, exterior ø 5.5 mm, length: approx. 9.5 mm

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64
• PC or notebook with a free USB port

Package contents
• USB 3.0 > SATA/IDE converter
• USB 3.0 cable
• Power cable
• External power supply unit
• Software on CD ROM
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 61486
Package weight : 0.324 kg
RoHS : conform
Technical information
  • Implementation
    • Internal
    • IDE, SATA, SATA II
    • External
    • USB 3.0
    • Transfer rate
    • 5000 (USB)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
  • General
    • Accessory
    • USB cable, power supply unit, power cable
    • Type
    • Converter
    • Colour
    • Black
    • Power supply
    • Yes
    • HDD
    • IDE / SATA