Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UPD 78F9418 AGC :: Microcontroller 8-Bit, 5MHz, LQFP-80

Item-No.: UPD 78F9418 AGC
€8,99
Category of goods: 1 = discountable

UPD 78F9418 AGC

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • RAM: 32 Kbytes
  • Clock: 5 MHz
  • IOS36
  • Timer: 11 x 16-bit
  • Interfaces: 3-wire SIO, UART / USART
  • Supply voltage: 1.8 ... 5.5 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : UPD78F9418AGC-8BT-A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual