Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UPD 78F9177 AYGB :: Microcontroller 8-Bit, 10MHz, LQFP-44

Item-No.: UPD 78F9177 AYGB
€6,70
Category of goods: 1 = discountable

UPD 78F9177 AYGB

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • Memory: 24 kBytes
  • Clock: 10 MHz
  • IOs: 31
  • Interfaces: CAN, USART
  • Supply voltage: 1.8 ... 5.5 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : UPD78F9177AYGB-8ES-A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual