Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UPD 78F0503 MC :: Microcontroller 8-Bit, 20MHz, SSOP-30

Item-No.: UPD 78F0503 MC
€3,20
Category of goods: 1 = discountable

UPD 78F0503 MC

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • Memory: 32 Kbytes
  • Clock: 20 MHz
  • EOs: 23
  • Interface: CSI / I2C / UART
  • Supply Voltage: 5 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : UPD78F0503MC(T)-5A4-A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual