Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UPD 70F3740 GC :: Microcontroller 32-Bit, 32MHz, LQFP-100

Item-No.: UPD 70F3740 GC
€13,70
Category of goods: 1 = discountable

UPD 70F3740 GC

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • Memory: 24 kByte
  • Takt: 32 MHz
  • IOs: 84
  • Interfaces: CAN / I2C / SCI / SPI / UART
  • Supply voltage: 2.85 ... 3.6 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : UPD70F3740GC-UEU-AX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual