Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R5F 21134FP :: Microcontroller 16-Bit, 20MHz, LQFP-32

Item-No.: R5F 21134FP
€4,99
Category of goods: 1 = discountable

R5F 21134FP

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -20 ... +85
  • Memory: 16 Kbytes
  • Clock: 20 MHz
  • IO: 22
  • Interface: SIO, UART / USART
  • Supply voltage: 2.7 ... 5.5 V
  • Operating temperature: -20 ... + 85 ° C



Manufacturer : RENESAS
Factory number : R5F21134FP#U0
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -20 ... +85
Datasheet/manual