Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M306N4 FGTFP :: Microcontroller 16-Bit, 20MHz, QFP-100

Item-No.: M306N4 FGTFP
€32,80
Category of goods: 1 = discountable

M306N4 FGTFP

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • Memory: 64 Kbytes
  • Clock: 20 MHz
  • IOs: 85
  • Interfaces: CAN, I²C, IEBus, SIO, UART / USART
  • Supply voltage: 4.2 ... 5.5 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : M306N4FGTFP#UK
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual