Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M30624 FGPFP :: Microcontroller 16-Bit, 16MHz, PQFP-100

Item-No.: M30624 FGPFP
€20,20
Category of goods: 1 = discountable

M30624 FGPFP

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -20 ... +85
  • Flash Memory: 256 MB
  • RAM: 20 Kbytes
  • Clock: 16 MHz
  • I / Os: 87/113
  • Timer: 11 x 16-bit
  • ADC: 8
  • Supply voltage: 2.7 ... 5.5 V
  • Operating temperature: -20 ... + 85 ° C



Manufacturer : RENESAS
Factory number : M30624FGPFP#U3C
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -20 ... +85
Datasheet/manual