Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M30620 FCPFP :: Microcontroller 16-Bit, 24MHz, QFP-100

Item-No.: M30620 FCPFP
€16,80
Category of goods: 1 = discountable

M30620 FCPFP

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • Memory: 128 KB
  • Clock: 24 MHz
  • IOs: 85
  • Converter: A / D 26x10b; D / A 2x8b
  • Interface: I²C, IEBus, UART / USART
  • Supply voltage: 2.7 ... 5.5 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : M30620FCPFP#U5C
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual