Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


82C59 P :: INTERRUPTS CONTROLLER Dil-28

Item-No.: 82C59 P
€3,99
Category of goods: 1 = discountable

MSM82C59A_2RS

  • Product Description
  • Technical information
  • General
    • Model
    • Interrupt Controller
    • Type
    • 8-bit
    • Mounting form
    • DIL-28
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 ... 6 VDC
    • Input voltage
    • 0.8 ... 6 VDC
    • Output voltage
    • 0.4 ... 3 V DC
    • Output Current
    • ±10 µ A
    • Frequency
    • 12.5 / 8 / 5 MHz

INTERRUPTS CONTROLLER Dil-28



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Interrupt Controller
    • Type
    • 8-bit
    • Mounting form
    • DIL-28
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 ... 6 VDC
    • Input voltage
    • 0.8 ... 6 VDC
    • Output voltage
    • 0.4 ... 3 V DC
    • Output Current
    • ±10 µ A
    • Frequency
    • 12.5 / 8 / 5 MHz
Datasheet/manual